43178-4002

Sabre Crimp Terminal, Male, 18-20 AWG, 3.30mm max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact

Enhance your electrical connections with our Sabre Crimp Terminal, crafted for male counterparts in the 18-20 AWG range. With a maximum insulation diameter of 3.30mm, this high-quality terminal ensures a secure fit. Each unit features a durable tin-plated brass contact, offering superior conductivity and corrosion resistance. Packaged on a convenient reel, it's easy to keep your workspace organized. Whether you're working on power circuits or other applications, this terminal, compliant with RoHS standards, guarantees reliable performance. Elevate your project with the precision and efficiency of our Sabre Crimp Terminal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 43178-4002
Series: 43178 - Sabre
Amperage: 18 A
Connector Type: Sabre
Gender: Male
Termination Method: Crimp or Compression
Contact Material: Brass
Contact Plating: Tin
Voltage: 600 V
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: .508 µm
Mating Cycles: 25
Contact Termination Plating Thickness: .508 µm
Wire Size: 18 AWG, 20 AWG
Connector System: Wire to Wire
Contact Termination Plating: Tin
Wire Insulation Diameter: 3.3 mm
Part Aliases: 0431784002
SKU: MOL43178-4002

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/17/2020 508852 - Packaging method/quantity changing. DU change on Sabre Terminals. support of the environment by reducing amount of packaging.
Download