43249-8004

Modular Jack, Right Angle, Low Profile, 8/8, Panel Stops

Elevate your connectivity with our innovative Modular Jack, designed for seamless integration in your electronic systems. Featuring a low-profile, right-angle configuration with panel stops, this black RJ45 connector ensures secure and efficient data transmission. Crafted with high-quality materials including gold-plated contacts and a high-temperature thermoplastic body, it guarantees reliability in diverse operating environments. With surface mount termination and a 1.02mm pitch, it offers easy installation on PCBs. Certified for quality and safety compliance, including RoHS, CSA, and UL, this component is ideal for various applications in telecommunications, networking, and beyond. Upgrade your setups with this essential RJ45 Modular Jack, delivering performance and durability in one compact package.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 43249-8004
Color: Black
Series: 43249 - Modular Jack 8/8 - RJ45
Amperage: 1.5 A
Connector Type: Modular Jack 8/8, RJ45
Gender: Female
Mount Type: Surface Mount
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Right Angle
Pitch: 1.02 mm
Voltage: 150 V AC/DC
Material: High Temperature Thermoplastic
Number of Ports: 1
Orientation: 90° Angle
Component Type: PCB Jack
Packaging: Tray
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 1.27 µm
Mating Cycles: 500
PCB Locator: Yes
PCB Retention: Yes
Contact Termination Plating Thickness: 2.540 µm
PCB Thickness (Recommended): 1.57 mm
CSA Agency Certification: LR19980
UL Agency Certification: E107635
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Termination Pitch: 1.27 mm
Surface Mount Compatible: Yes
Waterproof Dustproof: No
Non Magnetic: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0432498004
SKU: MOL43249-8004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/01/2016 GCM 10731024 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that Molex will make transfer the Modjack production line from Molex Lincoln NE to Molex Chengdu ,CN in 3 stages. This Change is to consolidate Modjacks and Magjack manufacturing in the same facility. The impact of the change will be our shield suppliers and housing suppliers will change to China based suppliers, and parts will now be manufactured and assembled in Chengdu. This product move will be implemented in 3 phases , over the course of approximately 7 months, starting April 2016. Download