43249-8916

Modular Jack, Right Angle, Low Profile, 8/8, Panel Stops

Easily integrate high-speed Ethernet connectivity with our Modular Jack, featuring a right-angle, low-profile design for efficient panel mounting. This female RJ45 connector boasts a durable construction with brass and phosphor bronze contacts plated in gold, ensuring reliable signal transmission. With a 1.02mm pitch and 90° angle orientation, it offers seamless PCB integration. Operating in a wide temperature range from -40 to 85°C, this component is designed for versatility in various environments. Certified for compliance with RoHS standards, it is also lead-free and non-magnetic, making it a sustainable and efficient choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 43249-8916
Color: Black
Series: 43249 - Modular Jack 8/8 - RJ45
Amperage: 1.5 A
Connector Type: Modular Jack 8/8, RJ45
Gender: Female
Mount Type: Panel Mount
Termination Method: Through Hole
Contact Material: Brass, Phosphor Bronze
Contact Plating: Gold
Body Orientation: Right Angle
Pitch: 1.02 mm
Voltage: 150 V AC/DC
Material: High Temperature Thermoplastic
Number of Ports: 1
Orientation: 90° Angle
Component Type: PCB Jack
Packaging: Tray
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 1.27 µm
Ground to Panel / PCB: No
Mating Cycles: 500
Panel Mount: With
PCB Locator: Yes
PCB Retention: Yes
Contact Termination Plating Thickness: 2.540 µm
PCB Thickness (Recommended): 1.57 mm
CSA Agency Certification: LR19980
UL Agency Certification: E107635
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 1.27 mm
Surface Mount Compatible: Yes
Waterproof Dustproof: No
Non Magnetic: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0432498916
SKU: MOL43249-8916

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/01/2016 GCM 10731024 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that Molex will make transfer the Modjack production line from Molex Lincoln NE to Molex Chengdu ,CN in 3 stages. This Change is to consolidate Modjacks and Magjack manufacturing in the same facility. The impact of the change will be our shield suppliers and housing suppliers will change to China based suppliers, and parts will now be manufactured and assembled in Chengdu. This product move will be implemented in 3 phases , over the course of approximately 7 months, starting April 2016. Download