43249-8917
Modular Jack, Right Angle, Low Profile, 8/8, Panel Stops
Enhance your connectivity with this versatile Modular Jack, designed for optimal performance in electronic applications. Featuring a right-angle, low-profile design with panel stops, it ensures a secure fit in your setup. Boasting a female RJ45 connector type and through-hole termination method, this component offers reliable connectivity. Constructed with high-quality materials including phosphor bronze contacts with gold plating, it guarantees durability and efficient signal transmission. With a voltage rating of 150V AC/DC and amperage of 1.5A, it meets stringent safety standards. Ideal for surface mount installation, this jack is suitable for a wide range of PCB applications. Certified by CSA and UL agencies, it adheres to industry regulations. Whether you're a professional in need of a dependable connector or a DIY enthusiast working on a project, this Modular Jack is the perfect choice for your networking needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43249-8917 |
Color: | Black |
Series: | 43249 - Modular Jack 8/8 - RJ45 |
Amperage: | 1.5 A |
Connector Type: | Modular Jack 8/8, RJ45 |
Gender: | Female |
Mount Type: | Surface Mount |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | 1.02 mm |
Voltage: | 150 V AC/DC |
Material: | High Temperature Thermoplastic |
Number of Ports: | 1 |
Orientation: | 90° Angle |
Component Type: | PCB Jack |
Packaging: | Tray |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm |
Ground to Panel / PCB: | Yes |
Mating Cycles: | 500 |
Panel Mount: | Without |
PCB Locator: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
PCB Thickness (Recommended): | 1.57 mm |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E107635 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 1.27 mm |
Surface Mount Compatible: | Yes |
Waterproof Dustproof: | No |
Non Magnetic: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0432498917 |
SKU: | MOL43249-8917 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/01/2016 | GCM 10731024 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that Molex will make transfer the Modjack production line from Molex Lincoln NE to Molex Chengdu ,CN in 3 stages. This Change is to consolidate Modjacks and Magjack manufacturing in the same facility. The impact of the change will be our shield suppliers and housing suppliers will change to China based suppliers, and parts will now be manufactured and assembled in Chengdu. This product move will be implemented in 3 phases , over the course of approximately 7 months, starting April 2016. | Download |