43255-0137
6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 6 Circuits, Polyester 94V-2, Tin Plating, Natural (Translucent), Lead-Free, Natural
Enhance connectivity with our MLX series 43255 Board to Board/Wire to Board Connector, boasting a natural color and straight body orientation for seamless integration. Featuring six contacts in three rows, this through-hole termination connector ensures secure, high-performance connections with a pitch of 6.35mm. With a maximum voltage rating of 600V and amperage of 20A/9A, it's suitable for various applications. Crafted with durable materials like Phosphor Bronze contacts and Nylon housing, it guarantees reliable operation in demanding environments. This connector is UL and CSA certified, RoHS compliant, and operates effectively in temperatures ranging from -55 to 105°C. The vertical orientation and keying feature offer easy and accurate mating, while the PCB locator and retention options ensure stability during assembly. Trust in its 50 mating cycles and lock-to-mating part mechanism for long-lasting performance. Ideal for PCB Pin Headers, it's a must-have component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43255-0137 |
Color: | Natural |
Series: | 43255 - MLX |
Amperage: | 20 A, 9 A |
Connector Type: | MLX |
Number of Contacts: | 6 |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 6.35 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 4.3 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 6.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 30.35 mm |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0432550137 |
SKU: | MOL43255-0137 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2019 | 507498 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
10/01/2017 | 503068 - Equipment Transfer, Production Transfer or Rearrangement. | Download |
07/20/2014 | GCM 10645056 - Change In Packaging Specifications. | Download |