| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90120-0126 |
| Color: | Black |
| Series: | 90120 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901200126 |
| SKU: | MOL90120-0126 |
90120-0126
| Heilind Number: | MOL90120-0126 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90120-0126 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Header, Single Row, Vertical, 6 Circuits, Tin (Sn) Plating
More >>Specifications
Detailed Description
Easily connect wires to your PCB with our C-Grid III 90120 Series Vertical Header. This straight orientation connector features six contacts, ideal for various electronic applications. With a 2.54mm pitch and through-hole termination method, it ensures secure and reliable connections. The black polyester body and tin-plated brass contacts offer durability and conductivity, meeting UL and CSA standards for quality assurance. Operating in a wide temperature range from -55 to 125°C, it is suitable for diverse environments. Its breakaway design allows for easy installation, while its RoHS compliance aligns with environmental regulations. Upgrade your PCB assembly with this high-performance wire-to-board connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0047 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43045-0418 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with Solder Tab, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black, Tape and Reel | ![]() |
| Molex 43650-0325 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with Solder Tab, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 53375-0210 | 2.50mm Pitch Mini-Lock Wire-to-Board Header, Vertical, Friction and Positive Lock, 2 Circuits | ![]() |
| Molex 87891-0206 | KK 254 PCB Header, Through Hole, Breakaway, Vertical, 2 Circuits, 2.54 | ![]() |
| Molex 90120-0123 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 3 Circuits, Tin (Sn) Plating | ![]() |
| Molex 90120-0124 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 4 Circuits, Tin (Sn) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/07/2014 | GCM 10629660 - New, Modified, Or Replacement Tooling. | Download | |||


