43860-0003
Modular Jack, Right Angle, Low Profile, Inverted, 6/4
Enhance connectivity with our Modular Jack, designed for efficient PCB integration. This right angle, low profile component features an inverted configuration, ideal for space-saving installations. With a 6/4 configuration, it ensures reliable signal transmission, meeting the demands of high-speed data applications. The female connector, crafted from high temperature thermoplastic, guarantees durability in various operating conditions. Gold-plated phosphor bronze contacts offer superior conductivity, while UL and CSA certifications ensure compliance with industry standards. Suitable for through-hole termination on 1.6mm PCBs, this black RJ connector is a versatile solution for networking and telecommunications equipment. With RoHS compliance and non-magnetic properties, it aligns with environmental and performance expectations. Trust in its quality for seamless integration into your designs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43860-0003 |
Color: | Black |
Series: | 43860 - Modular Jack 6/4 |
Amperage: | 1.5 A |
Connector Type: | Modular Jack 6/4 |
Gender: | Female |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | 1.02 mm |
Voltage: | 150 V AC/DC |
Material: | High Temperature Thermoplastic |
Number of Ports: | 1 |
Orientation: | 90° Angle |
Component Type: | PCB Jack |
Packaging: | Tube |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm |
Mating Cycles: | 500 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
PCB Thickness (Recommended): | 1.6 mm |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E107635 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 1.02 mm |
Surface Mount Compatible: | No |
Waterproof Dustproof: | No |
Non Magnetic: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0438600003 |
SKU: | MOL43860-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/30/2022 | 511687 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download |
09/01/2016 | GCM 10731024 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that Molex will make transfer the Modjack production line from Molex Lincoln NE to Molex Chengdu ,CN in 3 stages. This Change is to consolidate Modjacks and Magjack manufacturing in the same facility. The impact of the change will be our shield suppliers and housing suppliers will change to China based suppliers, and parts will now be manufactured and assembled in Chengdu. This product move will be implemented in 3 phases , over the course of approximately 7 months, starting April 2016. | Download |