43860-0009

Modular Jack, Right-Angle, Low Profile, Inverted, Lightpipes, 6/4

Enhance your connectivity with our right-angle modular jack, designed for seamless integration in tight spaces. Featuring a low-profile, inverted design with lightpipes, this component offers optimal visibility and versatility. Constructed with durable materials including polycarbonate and high-temperature thermoplastic, it ensures reliable performance in various environments. With gold-plated contact mating areas and tin-plated termination, it guarantees efficient signal transmission. Certified for quality and compliance with RoHS standards, this RJ connector is a dependable choice for your networking needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 43860-0009
Color: Black, Clear
Series: 43860 - Modular Jack 6/4
Amperage: 1.5 A
Connector Type: Modular Jack 6/4
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 1.02 mm
Voltage: 150 V AC/DC
Material: High Temperature Thermoplastic, Polycarbonate
Number of Ports: 1
Orientation: 90° Angle
Component Type: PCB Jack
Packaging: Tube
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 1.27 µm
Mating Cycles: 500
Panel Mount: With
PCB Locator: Yes
PCB Retention: Yes
Contact Termination Plating Thickness: 2.540 µm
PCB Thickness (Recommended): 1.6 mm
CSA Agency Certification: LR19980
UL Agency Certification: E107635
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 1.02 mm
Surface Mount Compatible: No
Waterproof Dustproof: No
Non Magnetic: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0438600009
SKU: MOL43860-0009

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/30/2024 515041 - Change Supplier.
This notification is to inform you about Modjack products’ current light pipe mold is going end of life, Molex ChengDu will replace it with new copy mold from a different supplier.
Download