43938-2105
10.00mm Pitch Mini-Fit Sr. Plug Housing, Dual Row, Panel Mount, 14 Circuits, Black
Enhance your power connections with the Mini-Fit Sr. Connector, a high-quality solution for demanding applications. Designed for durability and performance, this black panel-mount plug features a 10mm pitch and two rows of 14 contacts, delivering a reliable current of up to 50A. Constructed from flame-resistant polyester, it ensures safety and longevity in diverse environments, with an operating temperature range of -40 to 105°C. Certified by CSA and UL for quality assurance, this connector is RoHS compliant and suitable for wire-to-wire installations. Perfect for power circuit applications, it offers easy installation and secure connections, making it an essential component for your projects. Packaged in a convenient bag, it's ready to use right out of the box. Elevate your connectivity with the Mini-Fit Sr. Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43938-2105 |
Color: | Black |
Series: | 43938 - Mini-Fit Sr. |
Amperage: | 50 A |
Connector Type: | Mini-Fit Sr. |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 10 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Stackable: | No |
Product Name: | Mini-Fit Sr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0439382105 |
SKU: | MOL43938-2105 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/18/2025 | 515298 - Equipment Transfer, Production Transfer or Rearrangement. in Octover 2024 molex will begin transferring injection molds for finished goods from Lincoln NE to Bangalore, India. Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. |
Download |
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
08/01/2014 | GCM 10629608 - Supplier Change. | Download |