43938-2202
10.00mm Pitch Mini-Fit Sr. Plug Housing, Dual Row, Panel Mount, 8 Circuits, Black
Experience reliable power connectivity with our Mini-Fit Sr. Connector, a versatile solution for your electrical needs. Designed for durability and efficiency, this connector features a black polyester housing with a panel mount for secure installation. With a 50 A amperage rating and two rows of eight contacts, it ensures optimal performance in power applications. Meeting stringent safety standards, including UL and CSA certifications, this connector is a trusted choice for your projects. Its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Compliant with RoHS regulations, it offers peace of mind for environmentally conscious users. Whether you're working on industrial machinery or electronic devices, the Mini-Fit Sr. Connector provides a seamless connection every time.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43938-2202 |
Color: | Black |
Series: | 43938 - Mini-Fit Sr. |
Amperage: | 50 A |
Connector Type: | Mini-Fit Sr. |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 10 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Stackable: | No |
Product Name: | Mini-Fit Sr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0439382202 |
SKU: | MOL43938-2202 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/18/2025 | 515298 - Equipment Transfer, Production Transfer or Rearrangement. in Octover 2024 molex will begin transferring injection molds for finished goods from Lincoln NE to Bangalore, India. Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. |
Download |
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
08/01/2014 | GCM 10629608 - Supplier Change. | Download |