42816-0612
10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 6 Circuit, Black
Enhance your power connectivity with our Mini-Fit Sr. 42816-0612 Receptacle. Designed for high-performance applications, this connector features a robust construction with a black polyester housing and a 10mm pitch. With 6 contacts in a single row, it delivers reliable power transmission at an amperage of 50A. Operating in temperatures ranging from -40 to 105°C, it ensures durability in diverse environments. The polarized design and locking mechanism guarantee secure mating, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire-to-board connections, this Mini-Fit Sr. receptacle is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42816-0612 |
Color: | Black |
Series: | 42816 - Mini-Fit Sr. |
Amperage: | 50 A |
Connector Type: | Mini-Fit Sr. |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 10 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0428160612 |
SKU: | MOL42816-0612 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download |
01/01/2017 | 501328 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
08/01/2014 | GCM 10629608 - Supplier Change. | Download |