70107-0037

SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, with Mounting Ears, 3 Circuits, Black

Part Aliases: Molex 0701070037  
Easily connect wires with our SL Wire-to-Wire Panel Mount Crimp Housing. This single-row, Version B housing features convenient mounting ears for secure installation. With three circuits and a sleek black design, it's both functional and stylish. Crafted from durable polyester, it's built to last, meeting flammability standards for safety. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications. The housing is polarized for easy mating, ensuring a secure connection. RoHS compliant and boasting superior quality, it's a must-have component in any setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 70107-0037
Color:Black
Series:70107
Connector Type:SL
Gender:Plug
Housing Material:Polyester
Number of Contacts:3
Number of Rows:1
Mount Type:Panel Mount
Pitch:2.54 mm
Material:Polyester
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Product Name:SL
Material Flammability Standard:94V-0
Part Aliases:0701070037
SKU:MOL70107-0037

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/28/2022510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function.Download
03/31/2020507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Download