44300-1000
Micro-Fit BMI Plug Housing, Dual Row, Panel Mount, 10 Circuits, Black
Enhance your connectivity with our Micro-Fit BMI Plug Housing. Featuring a dual-row design with 10 circuits, this housing is essential for power applications. The panel mount setup ensures secure installation, while its black polyester construction guarantees durability. Compliant with RoHS standards, it's environmentally friendly and safe for use. Perfect for wire-to-wire and wire-to-board connections, this housing is a versatile solution for your connector needs. With operating temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in the quality and reliability of our Micro-Fit BMI Plug Housing for seamless connectivity in any setting.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 44300-1000 |
Color: | Black |
Series: | 44300 - Micro-Fit BMI |
Connector Type: | Micro-Fit BMI |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 3 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | Micro-Fit BMI |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0443001000 |
SKU: | MOL44300-1000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
07/01/2017 | 502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
08/01/2014 | GCM 10629608 - Supplier Change. | Download |