44300-1600
Micro-Fit BMI Plug Housing, Dual Row, Panel Mount, 16 Circuits, Black
Enhance power connectivity with our Micro-Fit BMI Plug Housing, designed for dual-row panels. Featuring 16 circuits for efficient performance, this housing in sleek black polyester ensures durability and reliability. With a 3mm pitch and panel mount installation, it's ideal for wire-to-wire or wire-to-board connections in a range of applications. Compliant with RoHS standards, this product guarantees environmentally friendly usage. Upgrade your setup with this essential connector for seamless power transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 44300-1600 |
Color: | Black |
Series: | 44300 - Micro-Fit BMI |
Connector Type: | Micro-Fit BMI |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 3 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | Micro-Fit BMI |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0443001600 |
SKU: | MOL44300-1600 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |