44300-1200
Micro-Fit BMI Plug Housing, Dual Row, Panel Mount, 12 Circuits, Black
Elevate your power connectivity with our Micro-Fit BMI Plug Housing. Featuring a sleek black design, this dual-row panel-mount housing offers 12 circuits for seamless integration. Crafted from durable polyester, it ensures reliable performance in a wide operating temperature range. With its polarized mating and UL/CSA certifications, this housing guarantees secure and compliant connections. Suitable for wire-to-wire and wire-to-board applications, it's an essential component for your power panel setups. RoHS compliant and boasting high-quality construction, the Micro-Fit BMI Plug Housing is the perfect choice for demanding connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 44300-1200 |
Color: | Black |
Series: | 44300 - Micro-Fit BMI |
Connector Type: | Micro-Fit BMI |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 3 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | Micro-Fit BMI |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0443001200 |
SKU: | MOL44300-1200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download |
08/01/2014 | GCM 10629608 - Supplier Change. | Download |