45984-1911
EXTreme LPHPower Receptacle Header, Right-Angle, 10 Power Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board,
Enhance power connectivity with our EXTreme LPHPower Receptacle Header, designed for high-performance applications. This right-angle connector features 10 power contacts with Select Gold (Au) plating, ensuring reliable transmission on 3.18mm thick PC boards. With a robust construction meeting stringent quality standards, it can handle up to 20A and 250VAC, making it ideal for demanding environments. The High Performance Alloy (HPA) contact material and High Temperature Thermoplastic body guarantee durability, while the through-hole termination method ensures secure attachment. Its compact design, with a pitch of 12mm and orientation options, offers versatility in installation. Certified by CSA and UL, it complies with industry regulations for safety and performance. Suitable for power and signal applications, this connector is also surface-mount compatible, providing flexibility in assembly. Trust in its proven reliability for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45984-1911 |
Color: | Black |
Series: | 45984 - EXTreme LPHPower |
Amperage: | 20 A |
Connector Type: | EXTreme LPHPower |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA) |
Body Orientation: | Right Angle |
Pitch: | 12 mm |
Voltage: | 250 VAC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 4.5 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 250 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 230 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 015 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 2.5 mm, 2 mm |
Power and Signal Configuration: | 10 p - 0 s |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0459841911 |
SKU: | MOL45984-1911 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |