45984-1914
EXTreme LPHPower Receptacle Header, Right-Angle, 10 Power Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board with Guide and Press-fit Plastic Pegs
Experience extreme power connectivity with our LPHPower Receptacle Header, offering a high-performance solution for your PCB board. This right-angle header features ten power contacts with select gold plating, ensuring reliable conductivity. Designed for boards with a thickness of 3.18mm, it includes guide and press-fit plastic pegs for secure installation. With a current rating of 20A and voltage capability of 250VAC, this header is suitable for demanding applications. Its high temperature thermoplastic construction and tin contact termination plating guarantee durability and stability in operation. RoHS compliant and surface mount compatible, it meets stringent industry standards for quality and environmental responsibility. Upgrade your power connections with our EXTreme LPHPower Receptacle Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45984-1914 |
Color: | Black |
Series: | 45984 - EXTreme LPHPower |
Amperage: | 20 A |
Connector Type: | EXTreme LPHPower |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA) |
Body Orientation: | Right Angle |
Pitch: | 12 mm |
Voltage: | 250 VAC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 4.5 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 250 |
PCB Locator: | Yes |
PCB Retention: | With |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 230 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 015 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 2.5 mm, 2 mm |
Power and Signal Configuration: | 10 p - 0 s |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0459841914 |
SKU: | MOL45984-1914 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |