45984-0233
1.27mm Pitch, EXTreme LPHPower Receptacle Header with Guides, Right-Angle, 20 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board
Enhance power connectivity with our EXTreme LPHPower Connector. Designed for high-performance applications, this black connector features 20 contacts in a 2-row configuration, ensuring reliable power transmission. With a termination method of Through Hole and contact material of High Performance Alloy (HPA), it guarantees durability and efficiency. Operating at 250 VAC, it is suitable for a wide range of power requirements. The right-angle orientation and polarized design offer easy and secure installation, while the high-temperature thermoplastic material ensures resilience in demanding environments. RoHS compliant and featuring gold plating in the contact mating area, this connector meets stringent quality standards. Perfect for power and signal configurations on PCBs, it is a valuable component in various electronic systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45984-0233 |
Color: | Black |
Series: | 45984 - EXTreme LPHPower |
Amperage: | 1 A |
Connector Type: | EXTreme LPHPower |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 1.27 mm |
Voltage: | 250 VAC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 250 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 020 |
Max. Cycles at Max. Process Temperature: | 003 |
Power and Signal Configuration: | 20 s - 0 p |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0459840233 |
SKU: | MOL45984-0233 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |