46999-0100
MINIFIT JR RA SR /PEG TIN V-2 5CKT
Introducing the Mini-Fit Jr. Right Angle Socket, a versatile and reliable solution for wire-to-board connections. Featuring a natural nylon housing and brass contacts with matte tin plating, this connector ensures optimal conductivity and durability. With a compact design, it is perfect for space-constrained applications. The 5-contact configuration, with a pitch of 4.2 mm, offers flexibility for various connection needs. Meeting RoHS compliance and with UL and CSA agency certifications, it guarantees safety and quality. Operating temperature range from -40 to 105°C, making it suitable for diverse environments. Ideal for use in PCBs with a thickness of 1.78 mm, this Mini-Fit Jr. connector is a must-have in your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46999-0100 |
Color: | Natural |
Series: | 5569 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 4.2 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.6 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.78 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Maximum Solder Process Temperature: | 240 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0469990100;5569-05A4MS |
SKU: | MOL46999-0100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |
09/09/2022 | 512202 - Capacity change or tool replacement. This notice is to inform you that Molex Lincoln Nebraska is adding additional tooling that will affect the product listed. New tooling will be exact replica of current tooling. There will be no change to the product Fit, Form, Function or Appearance when compared to current tooling. |
Download |
07/09/2014 | GCM 10641456 - New, Modified, Or Replacement Tooling. | Download |