50-30-4469

MINIFIT JR RA SR /FLG TIN V-0 4CKT

Introducing the Mini-Fit Jr. Right Angle Connector, a versatile and reliable solution for your wiring needs. With four contacts, this connector offers secure and efficient connectivity, perfect for a wide range of applications. Constructed with high-quality materials including Nylon and Brass, it ensures durability and performance. Featuring a pitch of 4.2mm, it is designed for through-hole termination on PCBs with a thickness of 1.78mm. With a voltage rating of 600V and an amperage of 13A, it meets industry standards for safety and efficiency. RoHS compliant and UL certified, you can trust in its quality and reliability. The Mini-Fit Jr. Connector is ideal for wire-to-board connections, offering easy installation and a secure fit. Whether you're working on a DIY project or industrial application, this connector is a perfect choice.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-30-4469
Color: Natural
Series: 5569 - Mini-Fit Jr.
Amperage: 13 A
Connector Type: Mini-Fit Jr.
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 4.2 mm
Voltage: 600 V
Material: Nylon
Orientation: Right Angle
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 4
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.78 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 4.2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Jr.
Material Flammability Standard: 94V-2
Part Aliases: 0050304469;5569-04A3MS-210
SKU: MOL50-30-4469

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
11/30/2019 507654 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this
notice will undergo packaging specification changes that may
include new container sizes, quantities or changes to the label.
Download