46999-0719
1.57mm Diameter Standard .062 Pin and Socket Plug Housing, Dual Row, with Pre-bent Mounting Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits, Natural
Enhance your power panel setups with this Standard .062" connector, crafted for optimum performance. With a natural hue and a durable nylon build, it ensures reliability in diverse environments, from -40 to 105°C. Featuring a 4-contact, 2-row design, it offers secure connectivity for your applications. Its 3.68mm pitch and plug gender make it compatible with various systems. The connector is RoHS compliant, underscoring its commitment to environmental responsibility. Designed for wire-to-wire connection, it guarantees efficient power transmission. Each package includes this essential component, ready to elevate your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46999-0719 |
Color: | Natural |
Series: | 2004 |
Amperage: | 5 A |
Connector Type: | Standard .062" |
Gender: | Plug |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Pitch: | 3.68 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 3.68 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Standard .062" |
Contact Detail: | 2x2 |
Part Aliases: | 0469990719;2004-P2 |
SKU: | MOL46999-0719 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |