03-06-2024

1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 2 Circuits, with Pre-bent Mounting Ears, Natural

Part Aliases: Molex 0003062024   Molex 1625-2P2  
Enhance your power connections with this natural-colored Standard .062" Connector. Designed for optimal performance, it features a 5A amperage rating and is made of durable nylon, ensuring reliable usage. With two contacts in a single row, it offers seamless connectivity. The panel mount setup and 3.68mm pitch make installation easy, while its operating temperature range of -40 to 105°C guarantees versatility. Polarized for secure mating, it's a must-have for wire-to-wire applications. RoHS compliant and featuring a locking mechanism, this connector prioritizes both safety and convenience in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 03-06-2024
Color:Natural
Series:1625
Amperage:5 A
Connector Type:Standard .062"
Gender:Plug
Housing Material:Nylon
Number of Contacts:2
Number of Rows:1
Mount Type:Panel Mount
Pitch:3.68 mm
Material:Nylon
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Termination Pitch:3.68 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Product Name:Standard .062"
Material Flammability Standard:94V-2
Contact Detail:1x2
Part Aliases:0003062024 1625-2P2
SKU:MOL03-06-2024

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/19/2015GCM 10653987 - Supplier Change.Download