47725-6040
MX150 Male Connector, Panel Mount, Dual Row, 12 Circuits, Polarization D, Stone Gray Housing, Blue Gasket
Enhance your power circuit connections with our MX150 Male Connector. Designed for panel mount installation, this dual-row connector features 12 circuits for efficient signal transmission. With a polarization design and keying for secure mating, it ensures reliable performance. The stone gray housing, complemented by a blue gasket, adds a touch of style to your setup. Made of durable PBT material, it can withstand operating temperatures ranging from -40 to 125°C. Perfect for wire-to-wire applications, this connector is RoHS compliant and comes with a tray packaging for convenience. Upgrade your connectivity with the MX150 series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 47725-6040 |
Color: | Stone Gray |
Series: | 47725 - MX150 |
Connector Type: | MX150 |
Gender: | Plug |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | PBT |
Keying: | Yes |
Polarization: | D |
Packaging: | Tray |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0477256040 |
SKU: | MOL47725-6040 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |