47725-8030

MX150 Male Connector, Panel Mount, Dual Row, 12 Circuits, Polarization C, UL 94V-0, Dark Gray Housing, Blue Gasket

Enhance your power connectivity with our MX150 Male Connector, designed for seamless panel mounting in dual-row setups. Featuring 12 circuits and a sturdy nylon construction with UL 94V-0 certification, it ensures reliable performance in demanding environments. The dark gray housing, complemented by a blue gasket, offers both durability and aesthetic appeal. With keying and polarization features, mating is secure and error-free. Operating within a wide temperature range, this connector is ideal for various applications. Trust in its quality, as it meets RoHS compliance standards. Elevate your wire-to-wire connections with this indispensable component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 47725-8030
Color: Gray (Dark)
Series: 47725 - MX150
Connector Type: MX150
Gender: Plug
Number of Contacts: 12
Number of Rows: 2
Pitch: 3.5 mm
Material: Nylon
Keying: Yes
Polarization: C
Packaging: Tray
Circuit Application: Power
Panel Mount: Yes
Polarized to Mate: Yes
Connector System: Wire to Wire
Mates With: Link:33472 3.50mm Pitch MX150 Sealed Female Connector
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: MX150
Part Aliases: 0477258030
SKU: MOL47725-8030

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: