47725-9030

MX150 Male Connector, Panel Mount, Dual Row, 12 Circuits, Polarization C, UL 94V-0, Dark Gray Housing, Blue Gasket

Enhance your connectivity with our MX150 Male Connector, designed for seamless panel mounting in your electronic setups. This high-performance connector features a dual row configuration with 12 circuits, ensuring efficient power transmission. Crafted with a durable nylon housing in a sleek dark gray hue, it not only offers reliable functionality but also complies with UL 94V-0 flammability standards for added safety. The included blue gasket provides an extra layer of protection, making it suitable for various applications. With keying and polarization features, this connector guarantees secure mating and prevents accidental mismating. Operating flawlessly in temperatures ranging from -40 to 125 °C, it's a versatile solution for both indoor and outdoor use. Trust in the MX150 for robust and dependable connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 47725-9030
Color: Gray (Dark)
Series: 47725 - MX150
Connector Type: MX150
Gender: Plug
Number of Contacts: 12
Number of Rows: 2
Pitch: 3.5 mm
Material: Nylon
Keying: Yes
Polarization: C
Packaging: Tray
Operating Temperature Range: -40 - 125 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: MX150
Material Flammability Standard: 94V-0
Part Aliases: 0477259030
SKU: MOL47725-9030

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: