47725-9010
MX150 Male Connector, Panel Mount, Dual Row, 12 Circuits, Polarization A, UL 94V-0, Black Housing, Blue Gasket
Enhance your power circuitry with our MX150 Male Connector, crafted for optimal performance. This panel mount connector boasts a dual-row design, accommodating 12 contacts for efficient connectivity. Featuring Polarization A and a UL 94V-0 black housing with a blue gasket, it ensures both safety and durability. Constructed from high-quality nylon, it guarantees reliable operation even in challenging environments. With keying for easy identification and polarization for secure mating, this connector is a must-have for wire-to-wire applications. Certified for RoHS compliance, it's also environmentally friendly. Elevate your connectivity solutions with the MX150 Male Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 47725-9010 |
Color: | Black |
Series: | 47725 - MX150 |
Connector Type: | MX150 |
Gender: | Plug |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Nylon |
Keying: | Yes |
Polarization: | A |
Packaging: | Tray |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0477259010 |
SKU: | MOL47725-9010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |