47725-8020
MX150 Male Connector, Panel Mount, Dual Row, 12 Circuits, Polarization B, UL 94V-0, Light Gray Housing, Blue Gasket
Enhance connectivity with our MX150 Male Connector, designed for seamless panel mounting. Featuring a dual-row configuration with 12 circuits and a Pitch of 3.5mm, it ensures reliable power transmission. The Nylon housing in Light Gray, UL 94V-0 rated, guarantees durability and safety. With keying and polarization options, it offers secure mating. RoHS compliant and suitable for a wide range of applications, this connector is a must-have for efficient wire-to-wire connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 47725-8020 |
Color: | Gray (Light) |
Series: | 47725 - MX150 |
Connector Type: | MX150 |
Gender: | Plug |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Nylon |
Keying: | Yes |
Polarization: | B |
Packaging: | Tray |
Circuit Application: | Power |
Panel Mount: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Mates With: | Link:33472 3.50mm Pitch MX150 Sealed Female Connector |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0477258020 |
SKU: | MOL47725-8020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |