48405-0003
Universal Serial Bus (USB 3.0) I/O Receptacle, Right-Angle, Type A, High-Temperature Blue Nylon, 15
Part Aliases: Molex 0484050003
Upgrade your connectivity with our USB 3.0 I/O Receptacle. Designed for efficiency, this right-angle Type A connector in high-temperature blue nylon ensures reliable performance in demanding environments. With a 1.8A amperage and 30V voltage rating, it's ideal for high-speed data transfer. Featuring copper alloy contacts with nickel and tin plating, its durable construction and 5000 mating cycles guarantee long-lasting use. RoHS compliant and with a wide operating temperature range, this USB 3.0 connector is suitable for various applications in industrial and commercial settings. Trust in its secure PCB retention and easy installation with through-hole termination. Upgrade your system with this high-speed and reliable USB component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 48405-0003 |
Color: | Blue |
Series: | 48405 - USB 3.0 |
Amperage: | 1.8 A |
Connector Type: | USB 3.0 |
Gender: | Female |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -20 °C |
Body Orientation: | Right Angle |
Pitch: | 2 mm, 2.5 mm |
Voltage: | 30 V AC/DC |
Material: | Thermoplastic |
Number of Ports: | 1 |
Orientation: | Right Angle |
Keying: | Yes |
USB Type: | A |
Component Type: | Receptacle |
Tail Length: | 2.8 mm |
Packaging: | Tray |
Operating Temperature Range: | -20 - 85 °C |
Contact Mating Area Plating: | Nickel, Tin |
Ground to Panel / PCB: | Yes |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 5000 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Gold |
Termination Pitch: | 2 mm, 2.5 mm |
Lock to Mating Part: | No |
Part Aliases: | 0484050003 |
SKU: | MOL48405-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/20/2021 | 510389 - Manufacturing Process Change. Change Metal Shell Plating Method from barrel plating to reel to reel plating for improvement plating quality no impac to function or fit. | Download |