50-36-1827
MINIFIT JR RA DR /PEG TIN V2 6CKT TRAY
Introducing the Mini-Fit Jr. Right Angle Dual Row Power Connector, designed for high-performance wire-to-board applications. Featuring a compact 4.2mm pitch with 16 contacts loaded in a 2-row configuration, this connector ensures secure and reliable power transmission. With a 13A current rating and 600V AC/DC voltage rating, it meets the demands of various industrial environments. The connector's rugged construction, with nylon housing and brass contacts plated with matte tin, guarantees durability and efficient signal transmission. Offering through-hole termination, PCB locator, and retention features, it facilitates easy and secure PCB mounting. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse applications. With UL and CSA certifications and RoHS compliance, this connector meets international quality standards. Whether in telecommunications, automotive, or industrial equipment, the Mini-Fit Jr. ensures optimal performance in power connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-36-1827 |
Color: | Natural |
Series: | 5569 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 4.2 mm |
Voltage: | 600 V AC/DC |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.6 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.78 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Maximum Solder Process Temperature: | 240 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050361827;5569-16A2S-T |
SKU: | MOL50-36-1827 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |