39-30-1081
Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 8 Circuits, PA Polyamide Nylon 6/6 94V-2, 0.76µm Select Gold (Au) Plating
Part Aliases: Molex 0039301081 Molex 5569-08A2G
Enhance your PCB connections with our Mini-Fit Jr. Header, featuring a dual-row, right-angle design with a convenient snap-in plastic peg for secure assembly. With 8 circuits and durable PA Polyamide Nylon construction, this connector ensures reliable performance. Rated for 13 A and 600 V, it meets the demands of various applications. Its brass contact material with gold plating guarantees optimal conductivity, while the matte tin termination offers easy soldering. With a wide operating temperature range of -40 to 105 °C and UL and CSA certifications, it's suitable for diverse environments. Engineered for longevity, this Mini-Fit Jr. Header is RoHS compliant, delivering both quality and compliance. Perfect for Wire to Board connections, it's a must-have component for your PCB projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39-30-1081 |
Color: | Natural |
Series: | 5569 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 4.2 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.78 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Maximum Solder Process Temperature: | 240 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0039301081 5569-08A2G |
SKU: | MOL39-30-1081 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Product Change Notice Download |
03/18/2015 | GCM 10653558 - New, Modified, Or Replacement Tooling. | Product Change Notice Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Product Change Notice Download |