| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-36-2323 |
| Color: | Natural |
| Series: | 42475 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Gender: | Plug |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Pitch: | 4.2 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 94V-2 |
| Part Aliases: | 0050362323 42475-0821 |
| SKU: | MOL50-36-2323 |
50-36-2323
| Heilind Number: | MOL50-36-2323 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50-36-2323 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with our Mini-Fit BMI Plug Housing, boasting a 4.20mm pitch and dual-row design for optimal performance. Crafted in a crisp white hue with UL 94V-0 certification, it ensures both functionality and safety. With 8 circuits, this housing is perfect for various power applications. Constructed with durable nylon, it guarantees reliability even in challenging environments, with an operating temperature range of -40 to 105 °C. Mating is a breeze thanks to its polarized design and lock to the mating part, offering secure and efficient connectivity. RoHS compliant, this housing is not only high-quality but also environmentally friendly. Ideal for wire-to-wire and wire-to-board setups, it's a versatile solution for your connector needs. Elevate your projects with this essential component from our Mini-Fit BMI series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0113 | KK 254 Crimp Terminal, 30-22 AWG, Hot Tin (Sn) Dip Plating | ![]() |
| Molex 39-00-0048 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Plated Brass Contact, 28-22 AWG, Reel | ![]() |


