08-50-0113

KK 254 Crimp Terminal, 22-30 AWG, Hot Tin (Sn) Dip Plating

Part Aliases: Molex 0008500113   Molex 2759-(P909)B  
Enhance your connectivity with our KK 254 Crimp Terminal, designed for seamless integration in various power applications. Crafted from brass with a durable tin plating, this female terminal ensures reliable performance with wire sizes ranging from 22-30 AWG. Featuring a hot tin dip plating, it guarantees secure and efficient crimp or compression terminations. RoHS compliant and packaged in a convenient reel, it's the perfect choice for your wire-to-board connection needs. Upgrade your system with this essential component from our Pin & Socket Contacts series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 08-50-0113
Series:2759 - KK 254
Connector Type:KK 254
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
Connector System:Wire to Board
Contact Termination Plating:Tin
Wire Insulation Diameter:1.57 mm
Part Aliases:0008500113 2759-(P909)B
SKU:MOL08-50-0113

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/01/2017502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download