50-57-9506

Heilind Number:MOL50-57-9506
Manufacturer:Molex
Manufacturer Number:50-57-9506
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SL Crimp Housing, Single Row, Version H, Polarized Friction Lock, 6 Circuits, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 50-57-9506
Color:Black
Series:70066
Amperage:3 A
Connector Type:SL
Gender:Receptacle
Number of Contacts:6
Number of Rows:1
Pitch:2.54 mm
Material:Polyester Alloy
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:Yes
Product Name:SL
Material Flammability Standard:94V-0
Part Aliases:0050579506 700660215
SKU:MOL50-57-9506

Detailed Description

Enhance your electronic connections with our SL Crimp Housing, featuring a single row design with Version H polarization for secure assembly. This black housing, part of the 70066 series, accommodates 6 circuits and ensures reliable signal transmission. Crafted from durable polyester alloy, it meets strict flammability standards and operates efficiently in temperatures ranging from -40 to 105 °C. With a 2.54 mm pitch and receptacle gender, it's ideal for wire-to-board applications. Its friction lock, stackable construction, and RoHS compliance make it a versatile and eco-friendly choice for your connectivity needs.