501189-2051
1.00mm Pitch Pico-Clasp Wire-to-Board Receptacle Housing, Dual Row, 20 Circuits, with Friction Lock
Easily connect signals with our Pico-Clasp Receptacle in Gray. Designed for efficient wire-to-board connections, this connector features two rows with 20 contacts each, ensuring reliable performance. Made of durable nylon, it can withstand temperatures ranging from -40 to 105 °C. With a 1 mm pitch and polarized mating, assembly is quick and secure. The housing material is also lockable to the mating part, providing added stability. Perfect for applications requiring a compact and dependable signal transmission solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 501189-2051 |
Color: | Gray |
Series: | 501189 - Pico-Clasp |
Connector Type: | Pico-Clasp |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | 1 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 5011892051 |
SKU: | MOL501189-2051 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |