501189-2010
1.00mm Pitch Pico-Clasp Wire-to-Board Receptacle Housing, Dual Row, 20 Circuits
Enhance your connectivity with our Pico-Clasp Receptacle in white, featuring a durable nylon housing for 20 contacts across 2 rows. With a 1mm pitch and operating temperature range of -40 to 105°C, this connector is ideal for signal transmission in various applications. Its polarized design ensures secure mating, while UL certification guarantees quality and compliance. Perfect for wire-to-board connections, it offers reliable performance in demanding environments. Upgrade your system with this essential component for seamless data transfer.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 501189-2010 |
Color: | White |
Series: | 501189 - Pico-Clasp |
Connector Type: | Pico-Clasp |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | 1 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5011892010 |
SKU: | MOL501189-2010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |
08/15/2015 | GCM 10701959 - Supplier Change. | Download |