501189-3010

1.00mm Pitch Pico-Clasp Wire-to-Board Receptacle Housing, Dual Row, 30 Circuits

Part Aliases: Molex 5011893010  
Enhance your connectivity with the Pico-Clasp connector in classic white. Featuring a dual-row design with 30 contacts, this receptacle is crafted from durable nylon, meeting stringent flammability standards for added safety. With a 1mm pitch and operating temperature range of -40 to 105°C, it's ideal for signal applications. Its polarized configuration ensures secure mating, while UL certification guarantees quality. Perfect for wire-to-board setups, this connector offers reliability and performance in a compact form. RoHS compliant and meticulously engineered, it's a must-have for any project requiring seamless connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 501189-3010
Color:White
Series:501189 - Pico-Clasp
Connector Type:Pico-Clasp
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:30
Number of Rows:2
Pitch:1 mm
Material:Nylon
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Material Flammability Standard:94V-0
Part Aliases:5011893010
SKU:MOL501189-3010

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/07/2022Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL)Download
08/15/2015GCM 10701959 - Supplier Change.Download