501189-4010

1.00mm Pitch Pico-Clasp Wire-to-Board Receptacle Housing, Dual Row, 40 Circuits

Part Aliases: Molex 5011894010  
Enhance your connectivity with our Pico-Clasp Receptacle, a vital component for secure wire-to-board applications. Crafted with durable nylon housing and boasting 40 gold-plated contacts, this connector ensures reliable signal transmission in any environment. With a 1mm pitch and dual-row design, it offers optimal performance for your circuitry needs. Compliant with RoHS standards and featuring UL certification, you can trust in its quality and safety. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its polarized mating feature and locking mechanism guarantee a secure connection every time. Elevate your project with this essential component, perfect for various industries requiring precise and dependable connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 501189-4010
Color:White
Series:501189 - Pico-Clasp
Connector Type:Pico-Clasp
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:40
Number of Rows:2
Pitch:1 mm
Material:Nylon
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Material Flammability Standard:94V-0
Part Aliases:5011894010
SKU:MOL501189-4010

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/07/2022Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL)Download
08/15/2015GCM 10701959 - Supplier Change.Download