501190-3017
1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Dual Row, Vertical, Gold Plated, with Inner Positive Lock, with Pick-and-Place Tape, 30 Circuits
Effortlessly connect wires to boards with our Pico-Clasp connector, designed for seamless surface mount installation. Featuring 30 gold-plated contacts in a straight orientation, this component ensures reliable signal transmission with a current rating of 1A and a voltage capacity of 50V AC/DC. Constructed with durable materials like phosphor bronze and nylon, it can withstand operating temperatures ranging from -40 to 105°C. With its embossed tape packaging and vacuum pick-up compatibility, assembly is efficient and convenient. UL certified and RoHS compliant, this connector guarantees both performance and environmental responsibility in various electronic applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 501190-3017 |
Color: | Natural |
Series: | 501190 - Pico-Clasp |
Amperage: | 1 A |
Connector Type: | Pico-Clasp |
Number of Contacts: | 30 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 1 mm |
Voltage: | 50 V AC/DC |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Pick and Place: | Vacuum Pick-Up Tape |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .102 µm |
Number of Contacts Loaded: | 30 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .102 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Gold |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5011903017 |
SKU: | MOL501190-3017 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/04/2016 | GCM 10735041 - Supplier Change. The purpose of this letter is to add Molex Malaysia as additional manufacturing location for 503764, 501190, 501571 & 87439 housing series. The reason for the change is to secure the supply for 503764, 501190, 501571 & 87439. There is no impact of the change since there is no change in design, process on the mold, therefore no change in the Molex part number will occur either. Sample can be provided upon request. First article inspection will be done. The implementation will be running change. | Download |