501190-3027

1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Dual Row, Vertical, Gold Plated, with Inner Positive Lock, 30 Circuits

Enhance your connectivity with our Pico-Clasp connector, featuring 30 contacts in a straight, surface mount configuration. Crafted with durable materials like phosphor bronze and gold plating, this component ensures reliable performance in a variety of environments, with an operating temperature range of -40 to 105°C. Its compact 1mm pitch design is ideal for wire-to-board applications, offering a secure and efficient connection. RoHS compliant and UL certified, it meets stringent quality standards for peace of mind. Perfect for PCB pin headers, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with the Pico-Clasp.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 501190-3027
Color: Natural
Series: 501190 - Pico-Clasp
Amperage: 1 A
Connector Type: Pico-Clasp
Number of Contacts: 30
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 1 mm
Voltage: 50 V AC/DC
Material: Nylon
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .102 µm
Number of Contacts Loaded: 30
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .102 µm
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Gold
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 5011903027
SKU: MOL501190-3027

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/04/2016 GCM 10735041 - Supplier Change. The purpose of this letter is to add Molex Malaysia as additional manufacturing location for 503764, 501190, 501571 & 87439 housing series. The reason for the change is to secure the supply for 503764, 501190, 501571 & 87439. There is no impact of the change since there is no change in design, process on the mold, therefore no change in the Molex part number will occur either. Sample can be provided upon request. First article inspection will be done. The implementation will be running change. Download
08/15/2015 GCM 10701959 - Supplier Change. Download