501331-0407
1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Vertical, Tin Plated, with Inner Friction Lock, with Pick-and-Place Tape, 4 Circuits
Enhance your PCB connectivity with our 501331 Pico-Clasp Connector, featuring a natural color and a straight body orientation for seamless integration. This surface mount connector boasts four contacts, perfect for wire-to-board applications, with a 1mm pitch and 50V AC/DC voltage rating. Constructed with durable nylon and phosphor bronze, it ensures reliable performance in a wide operating temperature range. Designed for 30 mating cycles, it offers longevity and stability in your electronic assemblies. With RoHS compliance and UL agency certification, rest assured of its quality and safety standards. Elevate your PCB design with this essential connector for various electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 501331-0407 |
Color: | Natural |
Series: | 501331 - Pico-Clasp |
Amperage: | 1 A |
Connector Type: | Pico-Clasp |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 1 mm |
Voltage: | 50 V AC/DC |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Tape |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5013310407 |
SKU: | MOL501331-0407 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/15/2022 | 512237 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the PICO-CLASP 1.0 W/B SINGLE ROW ST lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download |