501331-0507

1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Vertical, Tin Plated, with Inner Friction Lock, with Pick-and-Place Tape, 5 Circuits

Part Aliases: Molex 5013310507  
Elevate your PCB connections with the Pico-Clasp 501331 series. Designed for precision and reliability, this straight orientation connector boasts five contacts, ideal for surface mount applications. Crafted with durable nylon and phosphor bronze, it ensures secure performance in any environment. With a 1mm pitch and 1A amperage rating, it delivers optimal power transmission at up to 50V AC/DC. Featuring embossed tape packaging for easy handling and vacuum pick-up tape compatibility, it streamlines assembly processes. RoHS compliant and UL certified, it meets stringent quality standards. Trust in the Pico-Clasp for seamless wire-to-board connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 501331-0507
Color:Natural
Series:501331 - Pico-Clasp
Amperage:1 A
Connector Type:Pico-Clasp
Number of Contacts:5
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:1 mm
Voltage:50 V AC/DC
Material:Nylon
Orientation:Vertical
Pick and Place:Vacuum Pick-Up Tape
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:5
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Part Aliases:5013310507
SKU:MOL501331-0507

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/15/2022512237 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the PICO-CLASP 1.0 W/B SINGLE ROW ST lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer.Download