| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53048-0710 |
| Color: | Natural |
| Series: | 53048 |
| Amperage: | 1 A |
| Connector Type: | PicoBlade |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Right Angle |
| Pitch: | 1.25 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.3 mm |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 7 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | .8 mm |
| Connector System: | Wire to Board |
| Current Derating Order No: | 987651-3691 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 3.5 mm |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | PicoBlade |
| Part Aliases: | 0530480710 |
| SKU: | MOL53048-0710 |
53048-0710
Specifications
Detailed Description
Enhance your electronic connections with our PicoBlade Right Angle 7-Contact Connector. Designed for seamless integration in PCB assemblies, this connector features a natural nylon body and through-hole termination method for secure and reliable performance. With a low amperage rating of 1A and voltage handling up to 125V, it meets the demands of various applications. The 1.25mm pitch and right-angle orientation ensure efficient PCB layout, while the tin-plated contacts guarantee excellent conductivity. RoHS compliant, this connector is ideal for environmentally conscious projects. Its compact size and fully shrouded design make it perfect for tight spaces, offering ease of installation. Trust in the PicoBlade Connector for your wire-to-board connections, providing durability and functionality in every use.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 53047-0210 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits | ![]() |
| Molex 53047-0510 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits | ![]() |
| Molex 53047-0710 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 7 Circuits | ![]() |
| Molex 53047-0810 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 8 Circuits | ![]() |
| Molex 53048-0410 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Through Hole, Tin (Sn) Plating, Friction Lock, 4 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 53048-0610 | 1.25mm Pitch PicoBlade Header, Right Angle, 6 Circuits | ![]() |
| Molex 53048-0810 | 1.25mm Pitch PicoBlade Header, Right Angle, 8 Circuits | ![]() |
| Molex 53048-1010 | 1.25mm Pitch PicoBlade Header, Right Angle, 10 Circuits | ![]() |
| Molex 70543-0009 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 10 Circuits, 0.38 | ![]() |
| Molex 83614-9012 | 1.27mm Pitch Commercial Micro D, PCB Mount, Right-Angle Plug, 25 Circuits | ![]() |


