| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501331-0607 |
| Color: | Natural |
| Series: | 501331 - Pico-Clasp |
| Amperage: | 1 A |
| Connector Type: | Pico-Clasp |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 1 mm |
| Voltage: | 50 V AC/DC |
| Material: | Nylon |
| Orientation: | Vertical |
| Pick and Place: | Vacuum Pick-Up Tape |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Part Aliases: | 5013310607 |
| SKU: | MOL501331-0607 |
501331-0607
| Heilind Number: | MOL501331-0607 |
| Manufacturer: | Molex |
| Manufacturer Number: | 501331-0607 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Vertical, Tin Plated, with Inner Positive Lock, with Pick-and-Place Tape, 6 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connections with our 501331 series Pico-Clasp connector. Featuring six contacts for seamless power and data transmission, this straight orientation connector is designed for surface mount installation with a 1mm pitch. Crafted with durable materials including phosphor bronze contacts and nylon body, it ensures reliable performance in a variety of applications. With a 1A amperage and 50V AC/DC voltage rating, it meets the demands of modern electronics. RoHS compliant and operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for your projects. The embossed tape packaging on reel, along with vacuum pick-up compatibility, streamlines assembly processes. Its tin plating and PCB retention feature guarantee secure connections, while its 30 mating cycles ensure long-term durability. Trust in the quality and efficiency of our Pico-Clasp connector for your wire-to-board applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 10-89-7102 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 10 Circuits, 0.38 | ![]() |
| Molex 105133-0011 | Micro-USB B Receptacle, Vertical, Surface Mount, 6.70mm Height, 2.30mm Solder Tabs, Lead-Free | ![]() |
| Molex 172258-3116 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 16 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 172298-1116 | Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 16 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow Wire Capable | ![]() |
| Molex 19003-0047 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 35362-0250 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 2 Circuits, with Kinked PC Tails, Natural | ![]() |
| Molex 39-01-3042 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 41671-0002 | KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 3 Circuits, 0.38 | ![]() |
| Molex 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| Molex 43025-1600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Black | ![]() |
| Molex 501331-0407 | 1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Vertical, Tin Plated, with Inner Friction Lock, with Pick-and-Place Tape, 4 Circuits | ![]() |
| Molex 501331-0507 | 1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Vertical, Tin Plated, with Inner Friction Lock, with Pick-and-Place Tape, 5 Circuits | ![]() |
| Molex 501331-1407 | 1.00mm Pitch, Pico-Clasp PCB Header, Single Row, Vertical, Surface Mount, Tin Plated, Inner Positive Lock, 14 Circuits, Natural | ![]() |
| Molex 53047-0810 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 8 Circuits | ![]() |
| Molex 53261-0571 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 5 Circuits | ![]() |
| Molex 90119-2110 | C-Grid III Crimp Terminal, 22-24 AWG, Bag, 0.38 | ![]() |
| Molex 90156-0144 | 2.54mm Pitch C-Grid III Crimp Housing Single Row, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2022 | 512237 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the PICO-CLASP 1.0 W/B SINGLE ROW ST lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||


