502351-1500
DuraClik Wire-to-Board Receptacle Housing, Single Row, 15 Circuits, Natural
Enhance your circuit connections with our DuraClik Wire-to-Board Receptacle Housing. Designed for optimal performance, this single-row housing accommodates 15 circuits with precision. Its natural color blends seamlessly, while its durable construction ensures reliability. Featuring a 2mm pitch and keying for secure fitting, it guarantees seamless integration. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for various signal applications. RoHS compliant and with a locking mechanism to the mating part, it meets industry standards for safety and performance. Upgrade your connector system with the DuraClik for efficient and dependable connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502351-1500 |
Color: | Natural |
Series: | 502351 - DuraClik |
Amperage: | 3 A |
Connector Type: | DuraClik |
Gender: | Receptacle |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | DuraClik |
Part Aliases: | 5023511500 |
SKU: | MOL502351-1500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |