502439-0200
2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 2 Circuits, White
Enhance your signal connectivity with our CLIK-Mate Plug in White, part of the 502439 series. Featuring a secure Polybutylene Terephthalate housing and PBT material construction, this connector offers reliable performance in demanding environments. With 2 contacts in a single row, operating at 3A and 2mm pitch, it ensures efficient signal transmission. Engineered for a temperature range of -40 to 105°C and RoHS compliant, it guarantees safety and environmental responsibility. The polarized design with keying and lock to mating part feature further enhance its usability. Ideal for wire to board applications, this connector is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502439-0200 |
Color: | White |
Series: | 502439 |
Amperage: | 3 A |
Connector Type: | CLIK-Mate |
Gender: | Plug |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5024390200 |
SKU: | MOL502439-0200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/27/2021 | 510674 - Change Supplier. Due to supply constraints Molex identified an internal shortage of resin Supply with what would create a challenge to fulfill all orders, therefore we identified an alternative sourcing for the product families listed, the current suppliers material or alternative suppliers material by resin material supply situation. | Download |