560085-0101
DuraClik Crimp Terminal, Female, 22-26 AWG, Reel
Enhance your connectivity with our DuraClik Crimp Terminal, a must-have for seamless female-to-wire connections. Engineered for optimal performance, this terminal accommodates 22-26 AWG wires, ensuring a secure and durable fit. Designed for efficiency, it comes in a convenient reel packaging. Crafted from high-quality phosphor bronze with a tin plating, it guarantees reliable conductivity, even in demanding environments. With a voltage rating of 125V, it's suitable for both signal and power applications. Its compact size and compatibility with 24-26 AWG wires make it a versatile solution for various projects. Trust in the durability and performance of our DuraClik Crimp Terminal for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 560085-0101 |
Series: | 560085 - DuraClik |
Connector Type: | DuraClik |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Voltage: | 125 V |
Circuit Application: | Power, Signal |
Contact Mating Area Plating: | Tin |
Wire Size: | 22 AWG, 24 AWG, 26 AWG, .34 mm² |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.4 mm |
Part Aliases: | 5600850101 |
SKU: | MOL560085-0101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/19/2023 | 513659 - Packaging Method/Quantity Changing. In order to standard Paper reel sealing method(from Foam viscose mode to Paper core nailing) |
Download |
11/01/2020 | 508908 - Supplier Change. molex metal supplier xin furukawa wuxi is forced to close mfg facility by Chinese gvnt due to new zoning changes. molex is qualifying additional metal suppliers currently approved in molex supply chain | Download |
12/15/2017 | 502736 - Packaging Method/Quantity Changing. | Download |
01/22/2016 | GCM 10722537 - Change In Packaging Specifications. The purpose of this letter is to inform you that Molex will change current brown packaging paper to white leaf paper. This change is to standardize the packaging in Molex since Molex America and Shanghai has are applying the white leaf paper, so that we can keep the packaging WI in the same with other branches. | Download |
12/01/2014 | GCM 10663202 - Change In Packaging Specifications. | Download |