502585-0670

1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Right-Angle, Tin Plating, 6 Circuits

Part Aliases: Molex 5025850670  
Enhance your PCB connectivity with our CLIK-Mate Receptacle, designed for high-performance signal transmission. Featuring a sleek beige housing and right-angle orientation, this connector is perfect for space-saving PCB layouts. With 6 gold-plated contacts and a durable copper alloy construction, it ensures reliable conductivity in a wide temperature range from -40°C to 105°C. UL-certified and RoHS compliant, it meets stringent industry standards for safety and environmental responsibility. With embossed tape packaging and options for reel delivery, it's convenient for automated assembly processes. Trust in the quality and efficiency of our CLIK-Mate Receptacle for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 502585-0670
Color:Beige
Series:502585 - CLIK-Mate
Amperage:2 A
Connector Type:CLIK-Mate
Number of Contacts:6
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Copper Alloy
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1.5 mm
Voltage:100 V
Orientation:Right Angle
Keying:Yes
Packaging:Embossed Tape on Reel
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Number of Contacts Loaded:6
Mating Cycles:30
PCB Locator:No
PCB Retention:With
Polarized to PCB:Yes
Polarized to Mate:Yes
Supplier Product Group:PCB Socket Receptacles
Connector System:Wire to Board
UL Agency Certification:E29179
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Mated Height:6.4 mm
Stackable:No
Product Name:CLIK-Mate
Material Flammability Standard:SC-0
Part Aliases:5025850670
SKU:MOL502585-0670

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2024513853 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.
Download
08/23/2021510680 - Change Supplier. Due to shortages and constraints, Molex has identified an alternative sourcing for the product families listed, after applying this change Products will be Manufactured by one of them, the current or alternative suppliers one by the metal material supply situation.
Download