85506-5002

Modular Jack, Cat5e, Vertical, Top Entry, Through Hole, 8/8, High Profile, no Ribs, Tray

Part Aliases: Molex 0855065002  
Enhance connectivity with our Cat5e Modular Jack, designed for seamless integration in networking applications. This female RJ45 connector features a vertical, top-entry configuration for efficient PCB mounting. With a high-profile design and no ribs, it ensures a secure fit in any setup. Crafted from high-temperature thermoplastic, it guarantees durability in demanding environments. Gold-plated phosphor bronze contacts deliver reliable signal transmission, while meeting industry standards for RoHS compliance. Suitable for through-hole termination, this jack offers a sleek and efficient solution for your Ethernet and fiber optic connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 85506-5002
Color:Black
Series:85506 - Modular Jack 8/8 - RJ45
Amperage:1.5 A
Connector Type:Modular Jack 8/8, RJ45
Gender:Female
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold Over Palladium Nickel
Body Orientation:Straight
Pitch:1.02 mm
Voltage:125 V DC
Material:High Temperature Thermoplastic
Number of Ports:1
Orientation:Vertical
Component Type:PCB Jack
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold over Palladium Nickel
Contact Mating Area Plating Thickness:.051 µm, 1.016 µm
Mating Cycles:2500
PCB Locator:Yes
PCB Retention:Yes
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):1.57 mm
Contact Termination Plating:Tin
Termination Pitch:1.27 mm
Surface Mount Compatible:No
Waterproof Dustproof:No
Non Magnetic:Yes
Material Flammability Standard:94V-0
Part Aliases:0855065002
SKU:MOL85506-5002

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/15/2024514672 - Retraction of PCN 514070. Because of resource and strategy adjustment molex decides to suspend tray material study. qualification on some products during this PCNDownload
12/15/2023514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET.
Download
05/17/2022511024 - Change Supplier. Adding Alternate sourcing for the terminal copper strip of modular jack as the existing source has decided manufacturing impacted material. the alternate source will support with better lead time and delivery. this will be a running change and required internal qualification will be done before implementation date.Download
03/30/2022511458 - Change to Product. Optimize the tolerance and dimensions for SD drawings of impacted part numbers dont have any changes on the physical product. no impact to customer assembly product fit or function.Download
12/01/2021510550 - Equipment Transfer, Production Transfer or Rearrangement. The impacted parts of modular jacks are produced in subcontractor which locates in Europe. in order to consolidate manufacture location for this product and shorten the LT to better support customer will build up the new assembly line in molex ChengDu Plant to manufacture these parts.
Download
08/01/2021510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. Download
06/01/2021510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately.
Download
10/21/2016500797 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download