| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503149-1800 |
| Color: | Beige |
| Series: | 503149 |
| Amperage: | 2 A |
| Connector Type: | CLIK-Mate |
| Gender: | Plug |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Pitch: | 1.5 mm |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | CLIK-Mate |
| Part Aliases: | 5031491800 |
| SKU: | MOL503149-1800 |
503149-1800
Specifications
Detailed Description
Introducing our CLIK-Mate plug, a reliable connector designed for signal applications in wire-to-board configurations. With 18 contacts arranged in two rows, it offers seamless connectivity with a pitch of 1.5mm. Featuring a polarized design and keying for easy mating, it ensures secure and accurate connections every time. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environments. UL certified and RoHS compliant, it meets industry standards for safety and environmental responsibility. The connector is packaged in a convenient bag and comes with a locking feature for added security. Trust the CLIK-Mate for your connectivity needs, where quality and performance meet in one sleek beige-colored package.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105300-2300 | Nano-Fit Crimp Terminal, Female, 0.76 | ![]() |
| Molex 105308-2210 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 10 Circuits, Natural, Glow-Wire Capable | ![]() |
| Molex 173111-0060 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 50-37-5083 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 8 Circuits, Natural | ![]() |
| Molex 502578-0500 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 5 Circuits, Beige | ![]() |
| Molex 502578-0600 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 6 Circuits, Beige | ![]() |
| Molex 502578-0800 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 8 Circuits, Beige | ![]() |
| Molex 502579-0000 | CLIK-Mate 1.50mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, 24-28 AWG, Reel | ![]() |
| Molex 503149-0800 | CLIK-Mate Plug Housing, 1.50mm Pitch, Dual Row, Positive Lock, 8 Circuits, Natural | ![]() |
| Molex 503149-1000 | 1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 10 Circuits, Beige | ![]() |
| Molex 503149-3400 | 1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 34 Circuits, Beige | ![]() |


