503395-0810
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Bottom Entry, Tin Plating, 8 Circuits
Enhance connectivity with our CLIK-Mate Beige PCB Socket Receptacle, designed for seamless integration in your electronic systems. Featuring a durable Copper Alloy construction with Tin plating, this surface-mount connector ensures reliable signal transmission in a wide range of applications. With 8 contacts in a single row and a compact 1.5mm pitch, it offers high-density connectivity on your PCB. Its bottom entry orientation and polarized design simplify installation, while UL certification guarantees safety and compliance. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in the CLIK-Mate for secure and efficient wire-to-board connections, meeting RoHS standards for environmental responsibility. Elevate your electronic designs with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 503395-0810 |
Color: | Beige |
Series: | 503395 - CLIK-Mate |
Amperage: | 2 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | 1.5 mm |
Voltage: | 100 V |
Orientation: | Bottom Entry |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 30 |
PCB Retention: | With |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Product Name: | CLIK-Mate |
Material Flammability Standard: | SC-0 |
Part Aliases: | 5033950810 |
SKU: | MOL503395-0810 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2023 | 513756 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |